Fluke 1664FC Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB UKAS

Stock information currently inaccessible
RS Stock No.:
113-5144
Mfr. Part No.:
FLK-1664FC DMS UK
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Calibrated

UKAS

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

Model Number p

1664FC

RCD Ramp Test

Yes

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac/dc

Test Type

Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

BLE, USB

Continuity Test Current

10mA

RCD Test Type

A/F, AC, B/B+, G, S

Remote Switch Mode

Yes

IP Rating

IP40

Height

125mm

Plug Type

UK

Maximum Continuity Resistance

2000Ω

Weight

1.3 (with Battery)kg

Safety Category Level

CAT III, CAT IV

Minimum Continuity Resistance

20Ω

Length

100mm

Power Source

Battery

Width

250mm

Safety Category Voltage

300 V, 500 V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Dimensions

100 x 250 x 125mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy