- RS Stock No.:
- 187-2078
- Mfr. Part No.:
- 1895L SL001
- Brand:
- Alpha Wire
Available to back order for despatch 08/10/2024
Added
Price Each
£1.355
(exc. VAT)
£1.626
(inc. VAT)
Units | Per unit | Per Reel* |
305 + | £1.355 | £413.275 |
*price indicative |
- RS Stock No.:
- 187-2078
- Mfr. Part No.:
- 1895L SL001
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
The Alpha Wire industrial cable is 2 core unscreened and has cross sectional area of 0.56 mm².
Operating Temperature: +75°C
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.56 mm² |
Number of Cores | 2 |
American Wire Gauge | 20 AWG |
Screened/Unscreened | Unscreened |
Length | 305m |
Sheath Colour | Grey |
Outer Diameter | 5.08mm |
Outer Sheath Material | LSZH |
Cable Shape | Multicore |
Voltage Rating | 300 V |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -20°C |
Core Strands | 7/28 AWG |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Shielded/Unshielded | Unshielded |
Series | 1895L |
- RS Stock No.:
- 187-2078
- Mfr. Part No.:
- 1895L SL001
- Brand:
- Alpha Wire
Related links
- Alpha Wire Control Cable 4 Cores Unscreened Grey Sheath
- Alpha Wire Multicore Data Cable 10 Cores Unscreened Grey Sheath
- Alpha Wire Multicore Data Cable 3 Cores Unscreened Grey Sheath
- Alpha Wire Multicore Data Cable 2 Cores Unscreened Grey Sheath
- Alpha Wire Multicore Data Cable 4 Cores Unscreened Grey Sheath
- Alpha Wire Twisted Pair Data Cable 0.56 mm² 20 AWG 50m, Grey Sheath
- Alpha Wire Multicore Data Cable 2 Cores Screened Grey Sheath
- Alpha Wire Multicore Data Cable 4 Cores Screened Grey Sheath