Alpha Wire XTRA-GUARD FLEX Series Multi-Core Industrial Cable, 30 m, Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 408-899
- Mfr. Part No.:
- 86107CY SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
£245.47
(exc. VAT)
£294.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £245.47 | £8.182 |
*price indicative
- RS Stock No.:
- 408-899
- Mfr. Part No.:
- 86107CY SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Cores | 7 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.02mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA, UL | |
| Size of Strands | 0.16mm | |
| Conductor Material | Tin Copper Wire | |
| Core Strands | 7 x 0.16mm | |
| Voltage | 300V | |
| Series | XTRA-GUARD FLEX | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multi-Core Industrial Cable | ||
Number of Cores 7 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 6.02mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA, UL | ||
Size of Strands 0.16mm | ||
Conductor Material Tin Copper Wire | ||
Core Strands 7 x 0.16mm | ||
Voltage 300V | ||
Series XTRA-GUARD FLEX | ||
Number of Strands 7 | ||
Belden Xtra-Guard Flex Series Multicore Industrial Cable, 0.14mm² Cross Sectional Area, 30m Length - 86107CY SL005
This multicore industrial cable is designed for demanding applications, featuring a 30m length with seven cores and a cross-sectional area of 0.14mm². Manufactured by Belden, it utilises tinned copper conductors within a robust PVC sheath, providing durability and flexibility. The cable meets several industry standards, ensuring reliability across various industrial environments.
Features & Benefits
• Provides high-performance electrical conduction with a voltage rating of 300V
• Constructed with a screened design, enhancing signal integrity and reducing interference
• Capable of operating in extreme temperatures ranging from -10°C to +105°C
• Features an aluminium/Mylar tape shield for effective electromagnetic shielding
• Designed with seven strands of copper for improved flexibility and performance
• PVC sheathed, providing resistance to environmental factors and wear
Applications
• Used for connecting machinery in automated systems
• Ideal for industrial electronics in harsh environments
• Used for data transfer in high-temperature settings
• Suitable for requiring robust shielding from interference
What material composition enhances the robustness of this cable?
The cable is made with tinned copper conductors, which offer improved corrosion resistance and conductivity. The outer sheath is PVC, ensuring durability in various environments.
How does the cable minimise electromagnetic interference?
It features a shielding solution made from aluminium/Mylar tape, providing significant protection against interference, making it suitable for sensitive industrial applications.
What temperature conditions can the cable withstand?
The cable is designed to operate in static and dynamic environments, handling temperatures as low as -10°C and up to +105°C.
What is the maximum pulling tension recommended for this cable?
The maximum pull tension recommended during installation is 20.4 lbs, ensuring that handling doesnt damage the integrity of the cable.
How does the cable's design contribute to its flexibility?
Designed with seven strands of 0.16mm copper, the cable offers excellent flexibility, allowing for easy routing in complex installations.
Related links
- Alpha Wire XTRA-GUARD FLEX Series Multi-Core Industrial Cable Grey Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Multi-Core Industrial Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Multi-Core Industrial Cable 30 m, Slate Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable Grey Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 30 m, Black Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 30 m, Black Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire XTRA-GUARD FLEX Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
