Rocol Stainless Steel Cleaner Aerosol
- RS Stock No.:
- 201-1956
- Mfr. Part No.:
- 34161
- Brand:
- Rocol
Stock information currently inaccessible
- RS Stock No.:
- 201-1956
- Mfr. Part No.:
- 34161
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Cleaner Type | Stainless Steel Cleaner | |
| Package Type | Aerosol | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Cleaner Type Stainless Steel Cleaner | ||
Package Type Aerosol | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Rocol stainless steel cleaner spray is supplied in an aerosol can for convenient and controlled application. It is a highly effective metal surface cleaner and polisher which removes greases, oils and general grime from most metal surfaces and is particularly effective on stainless steel commonly found throughout the food, pharmaceutical, and other clean industries.
Shelf life: 2 years
Propellant: LPG (hydrocarbon)
Actuator: >3.0mm
Propellant: LPG (hydrocarbon)
Actuator: >3.0mm
