CRC Power Clean Pro Multi-purpose Cleaner 500 ml Aerosol

Stock information currently inaccessible
RS Stock No.:
146-8386
Mfr. Part No.:
32698
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Trade Name

Power Clean Pro

Package Type

Aerosol

Package Size

500 ml

Food Processing Safe

No

Product Category

Cleaner, Degreaser

COO (Country of Origin):
BE
Fast Drying, Non-Chlorinated Cleaner and Powerful Degreasing Solvent. Power Clean Pro Penetrates And Cuts Through Dirt, Grime and Contaminants to Improve Critical Connections and Enhance Overall Performance. An Ideal Though General cleaner and Surface Preparation Solvant for bonding, Coating or Machining. Designed for Applications Where Frammable Solvants Can be Used.

Quickly dissolves grease, oil, lubricants, tar and adhesives
Leaves no residue
Safe on most plastics and rubbers
Easy to use with the aerosol trigger sprayer
360° spray technology

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy