RS PRO Precision Cleaner & Degreaser 150 ml Spray
- RS Stock No.:
- 802-723
- Brand:
- RS PRO
Subtotal (1 unit)*
£10.12
(exc. VAT)
£12.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 601 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.12 |
*price indicative
- RS Stock No.:
- 802-723
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Precision Cleaner & Degreaser | |
| Product Form | Aerosol | |
| Trade Name | RS PRO | |
| Package Type | Spray | |
| Package Size | 150 ml | |
| Application | Machine, Tool | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Precision Cleaner & Degreaser | ||
Product Form Aerosol | ||
Trade Name RS PRO | ||
Package Type Spray | ||
Package Size 150 ml | ||
Application Machine, Tool | ||
- COO (Country of Origin):
- PL
RS PRO 150 ml Aerosol Precision Cleaner & Degreaser
RS PRO offers a high-performance precision cleaner and degreaser in a convenient 150 ml aerosol spray. This product is designed to effectively remove grease, oil, and other contaminants from sensitive equipment and components, ensuring optimal performance and longevity.
Features and Benefits
Aerosol Form: Allows for easy application and precise targeting of areas needing cleaning.
Fast Evaporation: Reduces downtime by quickly drying without leaving residue.
Non-Conductive: Safe for use on electrical components without risk of short circuits.
Fast Evaporation: Reduces downtime by quickly drying without leaving residue.
Non-Conductive: Safe for use on electrical components without risk of short circuits.
Applications
Machine maintenance
Tool cleaning
Industrial component servicing
Tool cleaning
Industrial component servicing
Additional Information
Contains no CFCs or HCFCs, making it environmentally friendly.
Suitable for use in a variety of industrial settings.
Suitable for use in a variety of industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


