Simex LED Digital Panel Multi-Function Meter for Frequency
- RS Stock No.:
- 914-8489
- Mfr. Part No.:
- STI-N118-1421-1-4-001
- Brand:
- Simex
Stock information currently inaccessible
- RS Stock No.:
- 914-8489
- Mfr. Part No.:
- STI-N118-1421-1-4-001
- Brand:
- Simex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Simex | |
| Properties Measured | Frequency | |
| Display Type | LED | |
| Number of Digits | 6 | |
| Depth | 67mm | |
| Digit Height | 13 mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Measurement Range | 24 → 230V dc | |
| Priced to Clear | Yes | |
| Meter Type | Digital | |
| Approvals | CE | |
| Minimum Measurement | 0 V | |
| Select all | ||
|---|---|---|
Brand Simex | ||
Properties Measured Frequency | ||
Display Type LED | ||
Number of Digits 6 | ||
Depth 67mm | ||
Digit Height 13 mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Measurement Range 24 → 230V dc | ||
Priced to Clear Yes | ||
Meter Type Digital | ||
Approvals CE | ||
Minimum Measurement 0 V | ||
- COO (Country of Origin):
- PL
