Carlo Gavazzi DI3-72 LED Digital Panel Multi-Function Meter for Current, Voltage, 68mm x 68mm
- RS Stock No.:
- 857-2768
- Mfr. Part No.:
- DI372AV5AC0XX
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-2768
- Mfr. Part No.:
- DI372AV5AC0XX
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Properties Measured | Current, Voltage | |
| Display Type | LED | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Depth | 56.5mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Series | DI3-72 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Properties Measured Current, Voltage | ||
Display Type LED | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 56.5mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Series DI3-72 | ||
- COO (Country of Origin):
- IT
DI3-72 Series 3 Digit Panel Meter
Carlo Gavazzi DI3-72 Series 3 digit panel meters with double input for AC currents or voltages. The panel meters have 20 selectable primary CT/VT ranges to make them suitable for a wide range of applications. The housing is for panel mounting and ensures a degree of protection (front) of IP 50.
3 digit indicator for AC currents or voltages
Selectable CT/VT primary range
Panel mounting
72 x 72 mm
Selectable CT/VT primary range
Panel mounting
72 x 72 mm
Carlo Gavazzi Series
This series of indicators and controllers features microprocessor based technology combined with a large, easy-to-read, seven segment, LED, 14.2mm display. Housed in 48mm(H) x 96mm(W) x 83mm(D) cases requiring a 45 x 92mm cut-out for panel mounting, they are CE marked to show compliance with relevant European Directives and have CSA approval as a minimum. All are programmable from the front key pad and have password protection unless otherwise stated.
