microSYST MIPAN LED Digital Panel Multi-Function Meter for Serial Data, 21mm x 165mm

Stock information currently inaccessible
RS Stock No.:
711-6039
Mfr. Part No.:
KSI5LE2-JA121763
Brand:
microSYST
Find similar products by selecting one or more attributes.
Select all

Brand

microSYST

Properties Measured

Serial Data

Display Type

LED

Cutout Height

21mm

Cutout Width

165mm

Minimum Temperature

0°C

Maximum Temperature

+45°C

Series

MIPAN

Meter Type

Digital

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy