Socomec Diris A40 LCD Digital Panel Multi-Function Meter, 92mm x 92mm
- RS Stock No.:
- 709-9678
- Mfr. Part No.:
- 4825 1201
- Brand:
- Socomec
Stock information currently inaccessible
- RS Stock No.:
- 709-9678
- Mfr. Part No.:
- 4825 1201
- Brand:
- Socomec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Properties Measured | Current, Frequency, Power, Voltage | |
| Display Type | LCD | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +55°C | |
| Series | Diris A40 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Properties Measured Current, Frequency, Power, Voltage | ||
Display Type LCD | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Series Diris A40 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
