Endress+Hauser RIA14 LCD Multi-Function Panel Meters for Current
- RS Stock No.:
- 288-5905
- Distrelec Article No.:
- 304-26-829
- Mfr. Part No.:
- RIA14-GA3C
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
£524.23
(exc. VAT)
£629.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £524.23 |
*price indicative
- RS Stock No.:
- 288-5905
- Distrelec Article No.:
- 304-26-829
- Mfr. Part No.:
- RIA14-GA3C
- Brand:
- Endress+Hauser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | Current | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Depth | 106mm | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IECEX, EAC, ATEX, CSA | |
| Series | RIA14 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured Current | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Depth 106mm | ||
Number of Digits 5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IECEX, EAC, ATEX, CSA | ||
Series RIA14 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser RIA14 field indicator shows the measured signal on the large, backlit display. An additional bar graph gives a quick process overview and a plain text field displays further information like the engineering unit or TAG. Limit value infringements are also signalized and an open collector can be switched. No separate power supply is required, the indicator is powered directly from the 4 to 20 mA loop. The housing is available in aluminum and in stainless steel as well as with an optional Ex d approval.
5-digit measured value display with dimension, bar graph and backlight
No external power supply required
Related links
- Endress+Hauser RIA14 LCD Multi-Function Panel Meters for Current
- Endress+Hauser RIA14 LCD Backlight Field Housing Loop-powered Indicator for Current, 122 mm x 122 mm
- Endress+Hauser RID14 LCD Multi-Function Panel Meters
- Endress+Hauser RID16 LCD Multi-Function Panel Meters
- Endress+Hauser RIA16 LCD Multi-Function Panel Meters for Current
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Voltage, Current
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Current, Voltage
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters, 7 mm x
