8888 P Series LED Digital Panel Multi-Function Meter for Current, Voltage, 22mm x 45mm
- RS Stock No.:
- 285-8637
- Distrelec Article No.:
- 176-91-546
- Mfr. Part No.:
- PICA-P6
- Brand:
- Ditel
Stock information currently inaccessible
- RS Stock No.:
- 285-8637
- Distrelec Article No.:
- 176-91-546
- Mfr. Part No.:
- PICA-P6
- Brand:
- Ditel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ditel | |
| Properties Measured | Current, Voltage | |
| Display Type | LED | |
| Cutout Height | 22mm | |
| Cutout Width | 45mm | |
| Depth | 70mm | |
| Number of Digits | 4 | |
| Series | P Series | |
| Select all | ||
|---|---|---|
Brand Ditel | ||
Properties Measured Current, Voltage | ||
Display Type LED | ||
Cutout Height 22mm | ||
Cutout Width 45mm | ||
Depth 70mm | ||
Number of Digits 4 | ||
Series P Series | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
The powerful and versatile programmable panel meter designed for precise DC measurement. With a display range of -1999 to 9999 and configurable decimal point, this panel meter offers high accuracy and reliability for various applications.
Fully programmable panel meter for volts, mA and mV DC measurement
Input voltage current display range of 10V, 20mA
Power supply options of 85-265V AC 50/60Hz and 100-300V DC
Compact dimensions of 48 x 24 x 70 mm for easy installation
Frontal protection degree of IP65 for durability in various environments
Input voltage current display range of 10V, 20mA
Power supply options of 85-265V AC 50/60Hz and 100-300V DC
Compact dimensions of 48 x 24 x 70 mm for easy installation
Frontal protection degree of IP65 for durability in various environments
Related links
- Omron LCD Digital Panel Multi-Function Meter for Current 22mm x 44.8mm
- Red Lion PAX LED Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion PAX2S LED Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion PAX2A Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion PAX2D LCD Digital Panel Multi-Function Meter, 45mm x 92mm
- Murata LED Digital Panel Multi-Function Meter for Current, 22.1mm x 36.22mm
- Sifam Tinsley NA3 LED Digital Panel Multi-Function Meter, 22.2mm x 92mm
- WIKA B6494 LED Digital Panel Multi-Function Meter for mV/V, 62mm x 110mm