Red Lion MPAX Digital Panel Multi-Function Meter for DC Current, DC Voltage, Resistance
- RS Stock No.:
- 195-9229
- Mfr. Part No.:
- MPAXD010
- Brand:
- Red Lion
Stock information currently inaccessible
- RS Stock No.:
- 195-9229
- Mfr. Part No.:
- MPAXD010
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Properties Measured | DC Current, DC Voltage, Resistance | |
| Measurement Range | 100 O → 10 kO, 200 μA → 2 A, 200 mV → 300 V | |
| Minimum Measurement | 100 O, 200 μA, 200 mV | |
| Series | MPAX | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Properties Measured DC Current, DC Voltage, Resistance | ||
Measurement Range 100 O → 10 kO, 200 μA → 2 A, 200 mV → 300 V | ||
Minimum Measurement 100 O, 200 μA, 200 mV | ||
Series MPAX | ||
- COO (Country of Origin):
- US
Designed for use with LPAX (LPAX0500)
Universal DC inputs
Supports setpoint, comms, and analogue outputs
Easy module installation
Requires 11 to 36 VDC (24 VDC nominal) input power
Programmed using Crimson® 2.0 software
Universal DC inputs
Supports setpoint, comms, and analogue outputs
Easy module installation
Requires 11 to 36 VDC (24 VDC nominal) input power
Programmed using Crimson® 2.0 software
