Red Lion MPAX Temperature Indicator for Temperature
- RS Stock No.:
- 195-9169
- Mfr. Part No.:
- MPAXT010
- Brand:
- Red Lion
Stock information currently inaccessible
- RS Stock No.:
- 195-9169
- Mfr. Part No.:
- MPAXT010
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Properties Measured | Temperature | |
| Series | MPAX | |
| Minimum Measurement | 10 (Copper 427) O, 100 (Platinum 385/392) O, 120 (Nickel 672) O | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Properties Measured Temperature | ||
Series MPAX | ||
Minimum Measurement 10 (Copper 427) O, 100 (Platinum 385/392) O, 120 (Nickel 672) O | ||
- COO (Country of Origin):
- US
Designed for use with LPAX5 (LPAX0500)
Temperature Inputs Module
Supports Thermocouples -T, E, J, K, R, S, B, N, C or Custom Scaling Operation
Easy module installation
Requires 11 to 36 VDC (24 VDC nominal) Input Power
Programmed using Crimson® 2.0 software
Temperature Inputs Module
Supports Thermocouples -T, E, J, K, R, S, B, N, C or Custom Scaling Operation
Easy module installation
Requires 11 to 36 VDC (24 VDC nominal) Input Power
Programmed using Crimson® 2.0 software
