Red Lion MPAX Process Meter for Process
- RS Stock No.:
- 195-9164
- Mfr. Part No.:
- MPAXP010
- Brand:
- Red Lion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-9164
- Mfr. Part No.:
- MPAXP010
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Properties Measured | Process | |
| Measurement Range | 0 → 10 V dc, 0 → 20 mA | |
| Minimum Measurement | 0 mA, 0 V dc | |
| Series | MPAX | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Properties Measured Process | ||
Measurement Range 0 → 10 V dc, 0 → 20 mA | ||
Minimum Measurement 0 mA, 0 V dc | ||
Series MPAX | ||
- COO (Country of Origin):
- US
Designed for use with LPAX5 (LPAX0500)
Process Inputs Module
Supports 0 to 20 mA or 0 to 10 V
Easy module installation
Requires 11 to 36 VDC (24 VDC nominal) Input Power
Programmed using Crimson® 2.0 software
Process Inputs Module
Supports 0 to 20 mA or 0 to 10 V
Easy module installation
Requires 11 to 36 VDC (24 VDC nominal) Input Power
Programmed using Crimson® 2.0 software
