Red Lion MPAX Digital Panel Multi-Function Meter for True RMS AC Voltage/Current
- RS Stock No.:
- 195-9160
- Mfr. Part No.:
- MPAXH000
- Brand:
- Red Lion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-9160
- Mfr. Part No.:
- MPAXH000
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Properties Measured | True RMS AC Voltage/Current | |
| Measurement Range | 200 μA → 5 A, 200 mV → 300 V | |
| Minimum Measurement | 200 μA, 200 mV | |
| Series | MPAX | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Properties Measured True RMS AC Voltage/Current | ||
Measurement Range 200 μA → 5 A, 200 mV → 300 V | ||
Minimum Measurement 200 μA, 200 mV | ||
Series MPAX | ||
- COO (Country of Origin):
- US
AC True RMS Voltage and Current Meter
Dual process input
Designed for use with LPAX (LPAX0500)
Universal DC inputs
Supports setpoint, comms, and analogue outputs
Easy module installation
Requires 85 to 250 VAC input power
Programmed using Crimson® 2.0 software
Dual process input
Designed for use with LPAX (LPAX0500)
Universal DC inputs
Supports setpoint, comms, and analogue outputs
Easy module installation
Requires 85 to 250 VAC input power
Programmed using Crimson® 2.0 software
