Red Lion LPAX LED Digital Panel Multi-Function Meter, 92.2mm x 236mm

Subtotal (1 unit)*

£474.10

(exc. VAT)

£568.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£474.10

*price indicative

RS Stock No.:
195-9156
Mfr. Part No.:
LPAX0600
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Display Type

LED

Cutout Height

92.2mm

Cutout Width

236mm

Depth

118.1mm

Number of Digits

6

Digit Height

38 mm

Measurement Range

-99999 → 999999

Minimum Measurement

-99999

Series

LPAX

COO (Country of Origin):
US
Large PAX® Display
4.75" (121 mm) x 10" (254 mm)
1.5" (38 mm) LED
Alarms, analogue outputs, and Communication
Programmable User Inputs and Function Keys
Universal AC/DC Powered
PC Software for Meter Configuration
Various Input Modules Available
Input Module Ordered Separately