Multi Function Panel Meters

Multifunction panel meters are versatile devices used to measure and display various electrical parameters such as voltage, current, frequency, and power. They are typically installed on control panels in industrial, commercial, and residential settings to provide real-time monitoring of electrical systems.

These meters are essential for ensuring the smooth operation of electrical equipment, detecting faults early, and maintaining safety standards. By combining multiple measurement functions into a single device, they simplify the monitoring process and reduce the need for multiple separate instruments.

The benefits of using multifunction panel meters include improved accuracy, ease of installation, and enhanced data visibility. They help in optimizing energy usage, reducing downtime, and ensuring the overall reliability of electrical systems.

Features of Multifunction Meters:

  • Range of digit heights from 7 mm to -101 mm
  • Minimum temperatures from -40°C to maximum temperatures of +80°C
  • Current supply voltages range from 10 V to 440 V AC
  • Low energy requirements for effective process control
  • Accurate and reliable measurement of electrical systems

Browse the broad range of Digital Panel Meters that RS have to offer and order today for next-day delivery. Our Multifunction Meters are supplied to you from industry-leading brands including Baumer Lascar PR Electronics Gefran and RS PRO

575 Products showing for Multi Function Panel Meters

Results per page