TE Connectivity ANT-LTE-MON-SMA-L Rod Multi-Band Antenna with U.FL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM

Bulk discount available

Subtotal (1 unit)*

£12.05

(exc. VAT)

£14.46

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 952 unit(s), ready to ship
Units
Per unit
1 - 9£12.05
10 - 24£11.75
25 - 99£11.45
100 - 499£11.18
500 +£11.08

*price indicative

RS Stock No.:
272-8931
Mfr. Part No.:
ANT-LTE-MON-SMA-L
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), ISM Band

Frequency Range

617to 698 MHz

Connector Type

U.FL

Gain

3.4dBi

Antenna Mounting Type

Panel Mount

Antenna Physical Form

Rod

Internal/External

External

Series

LTE-MON

COO (Country of Origin):
TW
The TE Connectivity whip antenna that has wideband band type and cellular or LTE primary application. It has connector mounting type and with linear polarization, it comes with omnidirectional directionality.

Impedance 50 ohm
Single port configuration

Related links