Ezurio 001-0034 Patch Multiband Antenna

Bulk discount available

Subtotal (1 bag of 200 units)*

£570.60

(exc. VAT)

£684.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£2.853£570.60
400 +£2.782£556.40

*price indicative

RS Stock No.:
210-7142
Mfr. Part No.:
001-0034
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Frequency Range

2400 → 5900 MHz

Antenna Mounting Type

Adhesive

Antenna Physical Form

Patch

Gain

5.8dBi

Lead Length

120m

Series

mFlexPIFA

Antenna Directivity

Omnidirectional

COO (Country of Origin):
MY
The Laird mFlexPIFA antennas (patented) are the industry's first flexible Planar Inverted-F Antennas (PIFA). Both the 2.4 GHz and dual-band 2.4 GHz/5 GHz mFlexPIFA™ antennas are specifically designed for installation on curved or straight metal surfaces. They deliver strong performance in challenging environments, providing you unmatched flexibility to solve your real-world antenna design challenges.

For design simplicity Greater than 50% for carrier certification Easy peel-and-stick integration Made for 5G, LTE-M, Cat M1 and NB-IoT

Related links