RF Solutions ANT-MSTUB-SMAM Stubby Multiband Antenna with SMA Connector, 4G (LTE)
- RS Stock No.:
- 192-6591
- Mfr. Part No.:
- ANT-MSTUB-SMAM
- Brand:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
£6.76
(exc. VAT)
£8.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 103 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £6.76 |
| 5 - 9 | £6.47 |
| 10 - 24 | £6.13 |
| 25 - 49 | £5.73 |
| 50 + | £5.35 |
*price indicative
- RS Stock No.:
- 192-6591
- Mfr. Part No.:
- ANT-MSTUB-SMAM
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| RF Protocols | 4G (LTE) | |
| Frequency Range | 1710 → 2170 MHz | |
| Connector Type | SMA | |
| Antenna Physical Form | Stubby | |
| Gain | 0dBi | |
| Antenna Mounting Type | Wall/Pole | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
RF Protocols 4G (LTE) | ||
Frequency Range 1710 → 2170 MHz | ||
Connector Type SMA | ||
Antenna Physical Form Stubby | ||
Gain 0dBi | ||
Antenna Mounting Type Wall/Pole | ||
Antenna Directivity Omnidirectional | ||
A miniature antenna for demanding applications. This antenna provides operation and high performance across a broad spectrum of frequencies. Housed in a rugged low profile ABS, this antenna is compact and resistant to vandalism.
824-960/1710-1990/2170MHz
1/4 Wave Monopole Antenna
Omni-Directional
VSWR <3.0
SMA Connector
50Ω Impedance
0dBi Gain
ABS/Rubber Housing
Operates from -40 to +70˚C
1/4 Wave Monopole Antenna
Omni-Directional
VSWR <3.0
SMA Connector
50Ω Impedance
0dBi Gain
ABS/Rubber Housing
Operates from -40 to +70˚C
Related links
- RF Solutions ANT-MSTUBR-SMAM Stubby Multiband Antenna with SMA Connector
- Siretta MIKE1A/1.2M/SMAM/S/S/20 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- RF Solutions ANT-M5PUK-SMA Dome Multiband Antenna with SMA Connector GPS, WiFi (Dual Band)
- RF Solutions ANT-GGWLTEPUKS-SMA Dome Multiband Antenna with SMA Connector GPS, WiFi (Dual Band)
- Linx ANT-LTE-MON-SMA Stubby Multiband Antenna with SMA Connector, 4G (LTE)
- Siretta DELTA1D/X/SMAM/S/S/34 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE)
- Siretta DELTA1A/x/SMAM/S/S/11 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta DELTA2A/x/SMAM/S/RA/11 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
