RF Solutions ANT-MSTUBR-SMAM Stubby Multiband Antenna with SMA Connector

Bulk discount available

Subtotal (1 unit)*

£4.80

(exc. VAT)

£5.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£4.80
5 - 9£4.60
10 - 24£4.36
25 - 49£4.08
50 +£3.79

*price indicative

RS Stock No.:
192-6590
Mfr. Part No.:
ANT-MSTUBR-SMAM
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency Range

1710 → 2170 MHz

Connector Type

SMA

Gain

0dBi

Antenna Mounting Type

Wall/Pole

Antenna Physical Form

Stubby

Antenna Directivity

Omnidirectional

Miniature GSM Helical Antenna
850 900 / 1800 / 1900 / 2100MHz
Active gain: +3dBi
VSWR <2.5:1
2.5m RG174 Coax to SMA male
Mag Mount
Total Height 100mm
Alternative Connectors:
FME / TNC / SMA / MMCX
60ohm Impedance
Operating Temp -40 to +80degrees

Related links