Taoglas TFX257.B Plate Multi-Band Antenna with SMA RP Connector, WiFi

Bulk discount available

Subtotal (1 unit)*

£62.62

(exc. VAT)

£75.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£62.62
5 +£60.74

*price indicative

RS Stock No.:
690-758
Mfr. Part No.:
TFX257.B
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

WiFi

Frequency Range

2.4 → 7.125 GHz

Connector Type

SMA RP

Antenna Physical Form

Plate

Gain

-2.74dB

Internal/External

Internal

Antenna Mounting Type

Adhesive

Series

TFX

COO (Country of Origin):
TW
The Taoglas Invisible flexible antennas are an alternative to standard Flexible PCB antennas where the user may want to install an antenna in a covert area or on a surface, they may want to keep visible. The performance of the antenna is based on the environment where it is placed, care should be taken to mount at least 20mm from metal components where possible.

Mounting Style Adhesive
Connector type termination style
Antenna Connector Type RP SMA

Related links