Etic ANT326 Whip Multiband Antenna with SMA Male Connector, LTE

Subtotal (1 unit)*

£34.52

(exc. VAT)

£41.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.52

*price indicative

RS Stock No.:
649-271
Mfr. Part No.:
ANT326
Brand:
Etic
Find similar products by selecting one or more attributes.
Select all

Brand

Etic

RF Protocols

LTE

Frequency Range

450 MHz

Connector Type

SMA Male

Antenna Mounting Type

Magnetic

Antenna Physical Form

Whip

Lead Length

3m

Series

ANT

COO (Country of Origin):
CN
The Etic Mobile antenna is designed for installation on a vehicle or on a metal surface. The magnetic attachment system is making it easy to remove a solution. It does not require drilling, the cable being positioned on the side. It comes with its mounting system and with its 3m cable with SMA male connector.

UV stabilized thermoplastic material
Omnidirectional

Related links