TE Connectivity 1-2823598-2 Multi-Band Antenna
- RS Stock No.:
- 526-361
- Mfr. Part No.:
- 1-2823598-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£389.44
(exc. VAT)
£467.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £389.44 |
*price indicative
- RS Stock No.:
- 526-361
- Mfr. Part No.:
- 1-2823598-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Antenna Mounting Type | SMD | |
Series | MIMO | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Antenna Mounting Type SMD | ||
Series MIMO | ||
- COO (Country of Origin):
- GB
The TE Connectivity low-profile MIMO black antenna is specifically designed for seamless 2G, 3G, and 4G connectivity, making it an essential component for modern communication systems. Its sleek design not only enhances aesthetic appeal but also optimises performance in challenging environments. Engineered for versatility, this antenna allows for dual communication paths, significantly improving signal quality and reliability. Whether used in automotive applications or various electronic devices, its robust construction ensures durability. The antennas compliance with industry standards additionally assures users of its quality, making it a trusted choice for diverse applications.
Optimised for 2G, 3G, and 4G networks, ensuring widespread compatibility
Low-profile design allows for discreet installation without compromising performance
MIMO technology enhances signal strength and reduces connectivity dropouts
Constructed with high-quality materials for superior longevity and reliability
Meets stringent compliance standards, providing peace of mind for users
Ideal for various applications including automotive and electronic devices
Low-profile design allows for discreet installation without compromising performance
MIMO technology enhances signal strength and reduces connectivity dropouts
Constructed with high-quality materials for superior longevity and reliability
Meets stringent compliance standards, providing peace of mind for users
Ideal for various applications including automotive and electronic devices