TE Connectivity 1-2823597-1 Multi-Band Antenna
- RS Stock No.:
- 526-360
- Mfr. Part No.:
- 1-2823597-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£348.22
(exc. VAT)
£417.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £348.22 |
*price indicative
- RS Stock No.:
- 526-360
- Mfr. Part No.:
- 1-2823597-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Antenna Mounting Type | SMD | |
Series | MIMO | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Antenna Mounting Type SMD | ||
Series MIMO | ||
- COO (Country of Origin):
- GB
The TE Connectivity low-profile antenna is engineered to excel in a range of applications requiring 2G, 3G, and 4G connectivity. Designed with MIMO technology, it enhances signal strength and reliability, ensuring seamless communication. The sleek white design not only offers aesthetic appeal but also integrates effortlessly into various devices. Built with compliance to multiple regulations, this antenna ensures safe and responsible usage while providing consistent performance across environments. With a focus on user safety, the product is accompanied by detailed usage statements and guidelines, reinforcing the manufacturer's commitment to quality and compliance in its designs. Suitable for both commercial and industrial applications, the product stands out in terms of adaptability and functionality, catering to diverse connectivity needs. Its innovative construction ensures an edge in efficiency, making it a sought-after solution for modern communication demands.
Low-profile design for easy integration into various applications
Utilises MIMO technology for enhanced signal reception
White finish for a modern and unobtrusive appearance
Compliant with EU RoHS and ELV directives, promoting environmental safety
Includes safety guidelines for responsible use and disposal
Supported by comprehensive documentation for user convenience
Suitable for a range of communication systems, enhancing versatility
Utilises MIMO technology for enhanced signal reception
White finish for a modern and unobtrusive appearance
Compliant with EU RoHS and ELV directives, promoting environmental safety
Includes safety guidelines for responsible use and disposal
Supported by comprehensive documentation for user convenience
Suitable for a range of communication systems, enhancing versatility