TE Connectivity 1-2823599-2 Multi-Band Antenna
- RS Stock No.:
- 503-176
- Mfr. Part No.:
- 1-2823599-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£427.18
(exc. VAT)
£512.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £427.18 |
*price indicative
- RS Stock No.:
- 503-176
- Mfr. Part No.:
- 1-2823599-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Antenna Mounting Type | SMD | |
| Series | MIMO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Antenna Mounting Type SMD | ||
Series MIMO | ||
- COO (Country of Origin):
- GB
The TE Connectivity low-profile antenna is designed for seamless integration into 2G, 3G, and 4G MIMO applications, offering an efficient solution for diverse connectivity needs. Its sleek black profile not only enhances aesthetics but also ensures reliable performance across multiple environments. Engineered with advanced materials, this antenna provides robust signal strength, making it ideal for devices that demand consistent and reliable communication. With a focus on compliance and environmental sustainability, this product meets the stringent requirements of EU RoHS and ELV directives, assuring customers of its safety and reliability. Additionally, it features a halogen-free composition, which is crucial for environmentally-conscious consumers. The antenna's innovative design is optimised for both durability and functionality, ensuring it can withstand the rigours of daily use while maintaining its performance standards.
Optimised for 2G, 3G, and 4G multiple input multiple output applications
Low-profile design for easy integration into various devices
Constructed from halogen-free materials to enhance environmental compliance
Meets rigorous EU RoHS and ELV directives for safe usage
Delivers robust signal strength, ensuring reliable connectivity
Durable construction designed to withstand daily wear and tear
Aesthetic black finish complements modern device designs
Performance assurance through comprehensive compliance documentation
Low-profile design for easy integration into various devices
Constructed from halogen-free materials to enhance environmental compliance
Meets rigorous EU RoHS and ELV directives for safe usage
Delivers robust signal strength, ensuring reliable connectivity
Durable construction designed to withstand daily wear and tear
Aesthetic black finish complements modern device designs
Performance assurance through comprehensive compliance documentation
Related links
- TE Connectivity 1-2823595-2 Multi-Band Antenna
- TE Connectivity 1-2823598-2 Multi-Band Antenna
- TE Connectivity 1-2823596-2 Multi-Band Antenna
- TE Connectivity 1-2823595-1 Multi-Band Antenna
- TE Connectivity 1-2823597-1 Multi-Band Antenna
- TE Connectivity 1-2823598-1 Multi-Band Antenna
- TE Connectivity 2332157-1 Multi-Band Antenna
- TE Connectivity 1513259-9 Multi-Band Antenna
