TE Connectivity 2332157-1 Multi-Band Antenna
- RS Stock No.:
- 474-869
- Mfr. Part No.:
- 2332157-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£322.22
(exc. VAT)
£386.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £322.22 |
*price indicative
- RS Stock No.:
- 474-869
- Mfr. Part No.:
- 2332157-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Frequency Range | 2500 → 3800 MHz | |
Antenna Mounting Type | Panel Mount | |
Gain | 5dBi | |
Series | 2332157 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Frequency Range 2500 → 3800 MHz | ||
Antenna Mounting Type Panel Mount | ||
Gain 5dBi | ||
Series 2332157 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Multi Function MIMO Antenna provides an advanced solution for those seeking high-performance connectivity in a compact design. Featuring a sleek shark fin housing, this antenna integrates a 2x2 MIMO function for 4G, 3G, and 2G networks, alongside an active antenna supporting GPS, GLONASS, Galileo, and Beidou systems with an impressive 26dB gain. Designed for discreet installation, the Multi Function Antenna excels in public safety, industrial, and transport applications. Its efficient design ensures only one mounting hole is needed, minimizing vehicle damage and installation time while maintaining aesthetic appeal. The robust construction and IP66 ingress protection make it resilient in various environments, proving to be both cost-effective and durable for any setting.
Compact shark fin design blends seamlessly with any vehicle while providing multi-band functionality
Supports diverse connectivity options, catering to modern LTE, GPS, and Wi-Fi requirements
Single-hole mounting simplifies installation, reducing time and labor costs significantly
Engineered for tough environments with a solid construction and IP66 rating against dust and water
Offers impressive peak gains and low correlation coefficients for superior performance
Versatile use in various sectors including public safety and transportation without compromising on function
Supports diverse connectivity options, catering to modern LTE, GPS, and Wi-Fi requirements
Single-hole mounting simplifies installation, reducing time and labor costs significantly
Engineered for tough environments with a solid construction and IP66 rating against dust and water
Offers impressive peak gains and low correlation coefficients for superior performance
Versatile use in various sectors including public safety and transportation without compromising on function