TE Connectivity 2118615-1 PCB Multi-Band Antenna, 5G (LTE)
- RS Stock No.:
- 474-514
- Distrelec Article No.:
- 304-59-456
- Mfr. Part No.:
- 2118615-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£327.00
(exc. VAT)
£392.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £1.635 | £327.00 |
*price indicative
- RS Stock No.:
- 474-514
- Distrelec Article No.:
- 304-59-456
- Mfr. Part No.:
- 2118615-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G (LTE) | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | PCB | |
| Antenna Mount Type | Tab | |
| Internal/External | Internal | |
| Series | 211 | |
| Antenna Internal Construction | PCB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G (LTE) | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form PCB | ||
Antenna Mount Type Tab | ||
Internal/External Internal | ||
Series 211 | ||
Antenna Internal Construction PCB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Antenna, LTE, Metaspan, PCB, Tab Mount is engineered to deliver exceptional performance and durability in various communication applications. This innovative product is crafted with precision, ensuring reliable connectivity and optimal signal transmission. Designed for ease of installation, it fits seamlessly into existing systems, making it an ideal choice for both professionals and enthusiasts alike. Its adherence to stringent compliance standards demonstrates a commitment to quality and environmental responsibility, ensuring it meets the demands of the modern market. With the lightweight design and robust construction, this antenna stands out as a vital component in advancing wireless technology. Whether you're looking to enhance your current setup or embarking on a new project, this antenna is poised to exceed expectations.
Engineered for outstanding reliability in wireless communication
Designed for effortless integration into existing PCB layouts
Meets rigorous compliance standards for environmental sustainability
Lightweight profile facilitates easier handling and installation
Robust construction ensures longevity in various operating conditions
Supports advanced LTE technology for improved connectivity
Solder process capability allows for versatile installation options
Related links
- TE Connectivity 2118871-1 PCB Multi-Band Antenna, 5G (LTE)
- TE Connectivity L000423-01 Shark Fin Multi-Band Antenna with SMA 4G 5G (LTE), Bluetooth
- RS PRO Panel Multi-Band Antenna with RJ45 Connector LTE, WiFi6 E
- Weidmüller 2788470000 Multi-Band Antenna, 5G
- Huber+Suhner 1399.32.0014 Dome Multi-Band Antenna, 5G
- Huber+Suhner 1399.32.0016 Dome Multi-Band Antenna, 5G
- Huber+Suhner 1399.32.0015 Dome Multi-Band Antenna, 5G
- Huber+Suhner 1399.32.0013 Dome Multi-Band Antenna, 5G
