TE Connectivity L000848-12 PCB Multiband Antenna with MHF4L Connector, 5G
- RS Stock No.:
- 433-923
- Mfr. Part No.:
- L000848-12
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.20
(exc. VAT)
£9.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.64 | £8.20 |
50 - 245 | £1.442 | £7.21 |
250 - 495 | £1.296 | £6.48 |
500 + | £1.114 | £5.57 |
*price indicative
- RS Stock No.:
- 433-923
- Mfr. Part No.:
- L000848-12
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | 5G | |
Frequency Range | 617 To 5000 MHz | |
Connector Type | MHF4L | |
Internal/External | Internal | |
Antenna Mounting Type | Adhesive | |
Antenna Physical Form | PCB | |
Gain | 4.8dB | |
Series | L000 | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Physical Form | PCB | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 To 5000 MHz | ||
Connector Type MHF4L | ||
Internal/External Internal | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form PCB | ||
Gain 4.8dB | ||
Series L000 | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Flexible PCB Antenna is designed for multi-band 5G applications, offering internal or embedded mounting with an adhesive mount for easy installation. It is providing omnidirectional coverage with a single port. Its compact and lightweight design makes it ideal for space-constrained applications.
MHF4L type plug
Linear Polarization
RoHS compliant
REACH compliant
Linear Polarization
RoHS compliant
REACH compliant