TE Connectivity L000836-11 FPC Multiband Antenna with MHF4L Connector, 5G
- RS Stock No.:
- 426-129
- Mfr. Part No.:
- L000836-11
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£2,350.00
(exc. VAT)
£2,820.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2000 + | £1.175 | £2,350.00 |
*price indicative
- RS Stock No.:
- 426-129
- Mfr. Part No.:
- L000836-11
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | 5G | |
Frequency Range | 617 → 5000 MHz | |
Connector Type | MHF4L | |
Internal/External | Internal | |
Gain | 5.5dB | |
Antenna Physical Form | FPC | |
Antenna Mounting Type | Adhesive | |
Lead Length | 250mm | |
Series | L000836 | |
Antenna Directivity | Omnidirectional | |
Includes Lead | Yes | |
Physical Form | PCB | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 → 5000 MHz | ||
Connector Type MHF4L | ||
Internal/External Internal | ||
Gain 5.5dB | ||
Antenna Physical Form FPC | ||
Antenna Mounting Type Adhesive | ||
Lead Length 250mm | ||
Series L000836 | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Antenna is designed for internal or embedded applications, incorporating a flexible printed circuit board structure for optimized signal transmission. It supports multi-band frequencies ranging from 617 to 6000 megahertz, making it highly suitable for cellular and fifth-generation network applications. With omnidirectional signal transmission and a single connection port, it ensures reliable connectivity across diverse environments. The adhesive-based installation method allows seamless integration into various devices, while its linear signal orientation enhances communication stability. The coaxial cable features a maximum insulation diameter of 1.13 millimetres, optimizing signal efficiency. The precision classification is standard, and packaging is available in bag and box formats. Engineered to meet North American network standards, this antenna is built for advanced wireless applications.
Antenna connection type is MHF4
Maximum voltage standing wave ratio is less than 2.8 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 5.5 decibels
Weight of the product is 1.7 grams
Maximum voltage standing wave ratio is less than 2.8 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 5.5 decibels
Weight of the product is 1.7 grams