TE Connectivity L000836-10 FPC Multiband Antenna with MHF4L Connector, 5G
- RS Stock No.:
- 426-127
- Mfr. Part No.:
- L000836-10
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£2,308.00
(exc. VAT)
£2,770.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2000 + | £1.154 | £2,308.00 |
*price indicative
- RS Stock No.:
- 426-127
- Mfr. Part No.:
- L000836-10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | 5G | |
Frequency Range | 617 → 5000 MHz | |
Connector Type | MHF4L | |
Gain | 5.4dB | |
Internal/External | Internal | |
Antenna Mounting Type | Adhesive | |
Antenna Physical Form | FPC | |
Lead Length | 200mm | |
Series | L000836 | |
Antenna Directivity | Omnidirectional | |
Includes Lead | Yes | |
Physical Form | PCB | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 → 5000 MHz | ||
Connector Type MHF4L | ||
Gain 5.4dB | ||
Internal/External Internal | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form FPC | ||
Lead Length 200mm | ||
Series L000836 | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Antenna is designed for internal or embedded applications and utilizes a flexible printed circuit board structure for optimized signal transmission. It operates within multi-band frequencies ranging from 617 to 6000 megahertz, making it highly suitable for cellular and fifth-generation network usage. The omnidirectional signal transmission and single connection port ensure stable and reliable connectivity across different environments. The adhesive-based installation method allows effortless integration into various devices, while its linear signal orientation enhances communication consistency. Featuring a coaxial cable with a maximum insulation diameter of 1.13 millimetres, it ensures efficient signal transmission. The precision classification is standard, and packaging is available in bag and box formats. Built to meet North American network standards, this antenna is optimized for advanced wireless applications
Antenna connection type is MHF4
Maximum voltage standing wave ratio is less than 2.8 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 5.4 decibels
Weight of the product is 1.5 grams
Maximum voltage standing wave ratio is less than 2.8 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 5.4 decibels
Weight of the product is 1.5 grams