TE Connectivity L000836-03 FPC Multiband Antenna with MHF1 Connector, 5G
- RS Stock No.:
- 426-117
- Mfr. Part No.:
- L000836-03
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£2,264.00
(exc. VAT)
£2,716.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2000 + | £1.132 | £2,264.00 |
*price indicative
- RS Stock No.:
- 426-117
- Mfr. Part No.:
- L000836-03
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | 5G | |
Frequency Range | 617 → 5000 MHz | |
Connector Type | MHF1 | |
Antenna Physical Form | FPC | |
Internal/External | Internal | |
Antenna Mounting Type | Adhesive | |
Gain | 5.3dB | |
Lead Length | 150mm | |
Series | L000836 | |
Antenna Directivity | Omnidirectional | |
Includes Lead | Yes | |
Physical Form | PCB | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 → 5000 MHz | ||
Connector Type MHF1 | ||
Antenna Physical Form FPC | ||
Internal/External Internal | ||
Antenna Mounting Type Adhesive | ||
Gain 5.3dB | ||
Lead Length 150mm | ||
Series L000836 | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Antenna is built for internal or embedded applications, incorporating a flexible printed circuit board structure for optimized signal efficiency. It operates within multi-band frequencies from 617 to 6000 megahertz, making it highly compatible with cellular and fifth-generation network technologies. The omnidirectional signal transmission and single connection port ensure stable connectivity across various environments. The adhesive-based installation method allows seamless integration into different devices, while its linear signal orientation supports consistent communication quality. Equipped with a coaxial cable featuring a maximum insulation diameter of 1.13 millimetres, it ensures reliable signal transmission. The precision classification is standard, and packaging options include both bag and box formats. This antenna meets North American network requirements and is designed to support advanced wireless applications.
Antenna connection type is MHF MHF1 UFL and UMCC
Maximum voltage standing wave ratio is less than 3.1 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 5.3 decibels
Weight of the product is 1.4 grams
Maximum voltage standing wave ratio is less than 3.1 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 5.3 decibels
Weight of the product is 1.4 grams