TE Connectivity L000941-07 FPC Multiband Antenna with MHF4L Connector, 5G
- RS Stock No.:
- 426-107
- Mfr. Part No.:
- L000941-07
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£2,342.00
(exc. VAT)
£2,810.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2000 + | £1.171 | £2,342.00 |
*price indicative
- RS Stock No.:
- 426-107
- Mfr. Part No.:
- L000941-07
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | 5G | |
Frequency Range | 617 → 5000 MHz | |
Connector Type | MHF4L | |
Gain | 4.1dB | |
Internal/External | Internal | |
Antenna Physical Form | FPC | |
Antenna Mounting Type | Adhesive | |
Series | L000941 | |
Lead Length | 50mm | |
Antenna Directivity | Omnidirectional | |
Includes Lead | Yes | |
Physical Form | PCB | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G | ||
Frequency Range 617 → 5000 MHz | ||
Connector Type MHF4L | ||
Gain 4.1dB | ||
Internal/External Internal | ||
Antenna Physical Form FPC | ||
Antenna Mounting Type Adhesive | ||
Series L000941 | ||
Lead Length 50mm | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Antenna is designed for internal or embedded applications, featuring a flexible printed circuit board structure for optimized signal efficiency. It supports multi-band frequencies ranging from 617 to 6000 megahertz, making it highly suitable for cellular and fifth-generation network usage. With omnidirectional signal transmission and a single connection point, it ensures stable connectivity in various environments. The adhesive-based installation method allows seamless integration into devices, while its linear signal orientation helps maintain reliable communication. The coaxial cable has a maximum insulation diameter of 1.13 millimetres, ensuring strong signal transmission. The precision classification is standard, and the packaging is available in both bag and box formats. This antenna is designed to meet North American network standards and support advanced wireless applications.
Antenna connection type is MHF4
Maximum voltage standing wave ratio is less than 2.8 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 4.1 decibels
Weight of the product is 1.1 grams
Maximum voltage standing wave ratio is less than 2.8 to 1
Peak signal boost ranges between 3 and 6 decibels isotropic
Maximum signal boost is 4.1 decibels
Weight of the product is 1.1 grams