Durable Charcoal Gel Wrist Rest 460 x 61mm 20mm Height
- RS Stock No.:
- 655-337
- Mfr. Part No.:
- 574958
- Brand:
- Durable
Subtotal (1 unit)*
£12.88
(exc. VAT)
£15.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.88 |
*price indicative
- RS Stock No.:
- 655-337
- Mfr. Part No.:
- 574958
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Type | Wrist Rest | |
| Material | Gel | |
| Colour | Charcoal | |
| Dimensions | 460 x 61mm | |
| Height | 20mm | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Type Wrist Rest | ||
Material Gel | ||
Colour Charcoal | ||
Dimensions 460 x 61mm | ||
Height 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Durable Wrist support with gel rectangular is designed for ergonomic adaptation to the wrist when working on PC keyboards. It features a gel filling for comfort and a pleasant textile surface.
Shape is rectangular
Non-slip
Non-slip
Related links
- Durable Charcoal Gel Mouse Pad & Wrist Rest 260 x 230mm 26mm Height
- Fellowes Blue Gel Wrist Rest 471.5 x 58.7 x 15.9mm 15.9mm Height
- Fellowes Black Gel Wrist Rest 480 x 57 x 26mm 26mm Height
- Fellowes Grey Gel Wrist Rest 495.3 x 95.3 x 31.8mm 31.8mm Height
- Mouse Pads & Wrist Rests
- Fellowes Blue Gel Mouse Pad & Wrist Rest 230 x 202 x 15mm 15mm Height
- Fellowes Black Gel Mouse Pad & Wrist Rest 279.4 x 228.6 x 19.1mm 19.1mm Height
- RND Blue Wrist Rest 455x80x22mm 22mm Height
