Brainboxes for use with Brainbox ED/SW/ES Range Product
- RS Stock No.:
- 209-6159
- Mfr. Part No.:
- MK-092
- Brand:
- Brainboxes
Subtotal (1 unit)*
£41.58
(exc. VAT)
£49.90
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.58 |
*price indicative
- RS Stock No.:
- 209-6159
- Mfr. Part No.:
- MK-092
- Brand:
- Brainboxes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | Transformer Accessory | |
| For Use With | Brainbox ED/SW/ES Range Product | |
| Material | Metal | |
| Standards/Approvals | RoHS | |
| Overall Depth | 35 mm | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type Transformer Accessory | ||
For Use With Brainbox ED/SW/ES Range Product | ||
Material Metal | ||
Standards/Approvals RoHS | ||
Overall Depth 35 mm | ||
- COO (Country of Origin):
- GB
The Brainbox right angle wall/surface metal mounting clip clicks securely onto 22.5mm deep modular devices. It is useful for mounting Brainboxes ED/SW/ES industrial range products at any orientation flush to a standard 35mm DIN-rail to best utilise cabinet space.
Product dimensions = 160x135x49 mm
Mount at any orientation
Secure fit
Simple installation
Save cabinet space
Related links
- Brainboxes for use with Brainbox ED/SW/ES Range Product
- Brainboxes for use with Brainbox ED/SW/ES Range Product DIN Rail Mounting
- Brainboxes for use with Brainbox ED/SW/ES Range Products DIN Rail Mounting
- Brainboxes RJ45 Ethernet Media Converter Ethernet Media Converter 10.1Gbps, Half Duplex
- Brainboxes Ethernet 10 Baset 100Mbps
- Brainboxes Data Acquisition Adapter for Use with ED-204 ED-038 ES-020
- Brainboxes Unmanaged 8 Port Ethernet Switch
- Brainboxes Wall Mount Industrial Ethernet Switch, 5 RJ45 Ports
