Patlite BA9s, G18, S25, BA15S, T20, G14, E12, E10, RP35, BA15D, T10 White Wall Mount Bracket
- RS Stock No.:
- 124-9251
- Distrelec Article No.:
- 303-15-379
- Mfr. Part No.:
- SZ-007
- Brand:
- Patlite
Subtotal (1 unit)*
£8.95
(exc. VAT)
£10.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.95 |
*price indicative
- RS Stock No.:
- 124-9251
- Distrelec Article No.:
- 303-15-379
- Mfr. Part No.:
- SZ-007
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Mounting Bracket | |
| Accessory Type | Wall Mount Bracket | |
| Colour | White | |
| Bulb Type | BA9s, G18, S25, BA15S, T20, G14, E12, E10, RP35, BA15D, T10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Mounting Bracket | ||
Accessory Type Wall Mount Bracket | ||
Colour White | ||
Bulb Type BA9s, G18, S25, BA15S, T20, G14, E12, E10, RP35, BA15D, T10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Patlite Signal Tower Accessories
Professional range of Patlite signal tower accessories. Accessories include mounting brackets, extension tubes, rubber gaskets and aluminium poles. All accessories are highly reliable and excellent quality.
Related links
- Patlite D01200503A-F1 LED Lamp RP35/BA15D Replacement Bulb for use with SKP-A Series
- Patlite D03001006A-F1 LED Lamp T20/E12 Replacement Bulb for use with CS, ST Series
- Patlite Silver Circular Bracket
- Patlite Wall Mount Bracket for use with LME, RUP
- Patlite White Wall Mount Bracket for use with LHE LU7
- Patlite Mounting Bracket for use with LCE LE, LES-A
- Patlite LED Silver Angle Adjust Mounting Bracket for use with CLK, CWK Series
- Patlite White Wall Mount Bracket for use with LC LE LME LU5 RUP
