- RS Stock No.:
- 218-3322
- Mfr. Part No.:
- 8UD1900-0KA20
- Brand:
- Siemens
Available to back order for despatch 22/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£57.35
(exc. VAT)
£68.82
(inc. VAT)
Units | Per unit |
1 + | £57.35 |
- RS Stock No.:
- 218-3322
- Mfr. Part No.:
- 8UD1900-0KA20
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry. This illumination kit is specially designed with wire length 0.5 m.
Depth 160 mm
Height 5 mm
Width 130 mm
Height 5 mm
Width 130 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Kit |
Range | SENTRON |
For Use With | Manual Operators 3VA 3VA2 100/160/250/400/630 |