Siemens ALPHA Connecting Terminals for use with ALPHA 400-ZS
- RS Stock No.:
- 216-5994
- Mfr. Part No.:
- 8GS4034-3
- Brand:
- Siemens
Subtotal (1 unit)*
£18.78
(exc. VAT)
£22.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18.78 |
*price indicative
- RS Stock No.:
- 216-5994
- Mfr. Part No.:
- 8GS4034-3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Connecting Terminals | |
For Use With | ALPHA 400-ZS | |
Range | ALPHA | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Connecting Terminals | ||
For Use With ALPHA 400-ZS | ||
Range ALPHA | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400-ZS N/PE terminal has 14-pole with dimension of 2x 14 mm2 of screw terminals and14x 4 mm2 of plug-in terminals. It can be horizontal installed or vertically on DIN rail and has blue and green colour.
Net weight of 50 g
Related links
- Siemens ALPHA Connecting Terminals for use with ALPHA 400-ZS
- Siemens ALPHA Connecting Terminals
- Siemens ALPHA Connecting Terminals for use with Conductor Connection
- ALPHA 400-ZS absperrBarer Blindabdeckung
- Siemens ALPHA-ZS Terminal Element for use with Circuit Breaker
- Siemens ALPHA Retrofit Kit for use with UAR
- Siemens ALPHA-ZS Busbar Connector
- Siemens ALPHA Terminal for use with Bars 16 x 3/16 x 4 mm Conductor Connection