Siemens ALPHA-ZS Terminal Element for use with Circuit Breaker
- RS Stock No.:
- 610-823
- Mfr. Part No.:
- 8GS4004-3
- Brand:
- Siemens
Bulk discount available
Subtotal (1 unit)*
£19.92
(exc. VAT)
£23.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.92 |
| 10 + | £18.32 |
*price indicative
- RS Stock No.:
- 610-823
- Mfr. Part No.:
- 8GS4004-3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Terminal Element | |
| For Use With | Circuit Breaker | |
| Range | ALPHA-ZS | |
| Series | 8GS4004 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Terminal Element | ||
For Use With Circuit Breaker | ||
Range ALPHA-ZS | ||
Series 8GS4004 | ||
- COO (Country of Origin):
- DE
The Siemens control cable terminal enhances connectivity and performance for various electrical applications. It is designed to facilitate seamless transitions between outgoing units and offers reliability in demanding environments. With a lightweight design of just 37g, this terminal ensures easy handling and installation. Its robust construction guarantees durability, making it an ideal choice for both commercial and industrial settings. This product stands out for its user-friendly features and comprehensive support, providing everything from technical manuals to product images, all accessible via siemens dedicated online resources. Whether you're upgrading your electrical systems or building from the ground up, this control cable terminal is engineered for optimal performance and longevity, ensuring peace of mind for professionals and DIY enthusiasts alike.
Lightweight design simplifies installation and handling
Robust construction ensures durability in demanding environments
Supports multiple outgoing units enhancing versatility
Comprehensive online support resources available for users
Compatible with a wide range of applications for broader use
Offers technical documentation for easy reference
Efficient connection management for streamlined operations
Robust construction ensures durability in demanding environments
Supports multiple outgoing units enhancing versatility
Comprehensive online support resources available for users
Compatible with a wide range of applications for broader use
Offers technical documentation for easy reference
Efficient connection management for streamlined operations
Related links
- Siemens ALPHA-ZS Terminal Element for use with Circuit Breaker
- Siemens ALPHA-ZS Busbar Connector
- Siemens ALPHA Connecting Terminals for use with ALPHA 400-ZS
- Siemens ALPHA Retrofit Kit for use with UAR
- Siemens ALPHA Terminal Element for use with Terminal Block
- Siemens ALPHA Terminal for use with Bars 16 x 3/16 x 4 mm Conductor Connection
- Siemens ALPHA-ZS Series Terminal Block Kit for Use with Control Cable Terminal
- Siemens ALPHA-ZS Busbar Cover
