Siemens ALPHA Kit for use with ALPHA 160/400

Subtotal (1 unit)*

£57.42

(exc. VAT)

£68.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.42

*price indicative

RS Stock No.:
216-5990
Mfr. Part No.:
8GK4851-7KK00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Kit

For Use With

ALPHA 160/400

Range

ALPHA

COO (Country of Origin):
DE
The Siemens ALPHA DIN longitudinal stays used for mounting of assembly kits. It consists of 2 stays.

Height is 750 mm
Net weight is 1076 g

Related links