Siemens ALPHA Assembly Kit for use with Mounting Stays

Subtotal (1 unit)*

£60.65

(exc. VAT)

£72.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.65

*price indicative

RS Stock No.:
629-182
Mfr. Part No.:
8GK4451-3KK11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Assembly Kit

Range

ALPHA

For Use With

Mounting Stays

Series

8GK4451

COO (Country of Origin):
DE
The Siemens Mounting panel designed for efficient assembly within various environments, offering a robust and reliable solution for your mounting needs. Constructed from durable sheet steel, it ensures longevity and structural integrity under challenging conditions. The galvanised surface finish not only enhances its aesthetic appeal but also provides essential corrosion resistance, making it suitable for both indoor and outdoor settings. This panel is particularly advantageous for mounting stays and easily integrates into existing systems. With a focus on safety and compliance, this mounting panel adheres to strict quality standards, giving you peace of mind in your installation. Ideal for engineers and installers alike, it represents a blend of practicality and efficiency.

Designed for easy integration into a variety of mounting configurations
Galvanised surface finish offers superior corrosion protection
Constructed from durable sheet steel for enhanced strength
Lightweight construction simplifies handling and installation
Optimised dimensions reduce space requirements during installation
Approvals and certificates ensure compliance with industry standards

Related links