Siemens ALPHA Adapter Kit for use with ALPHA 400/630 DIN
- RS Stock No.:
- 210-1757
- Mfr. Part No.:
- 8GK4351-2KK32
- Brand:
- Siemens
Subtotal (1 unit)*
£221.86
(exc. VAT)
£266.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £221.86 |
*price indicative
- RS Stock No.:
- 210-1757
- Mfr. Part No.:
- 8GK4351-2KK32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Adapter Kit | |
For Use With | ALPHA 400/630 DIN | |
Range | ALPHA | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Adapter Kit | ||
For Use With ALPHA 400/630 DIN | ||
Range ALPHA | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400/630 DIN, Assembly kit for modular installation devices 150 mm clearance between rows, H=300 W=750
Quick assembly kit modular installation devices
Related links
- Siemens ALPHA Adapter Kit for use with ALPHA 400/630 DIN
- Siemens ALPHA Adapter Kit for use with 400/630 DIN LV HRC
- Siemens ALPHA Adapter Kit for use with 400/630 DIN Bus-mounting fuse
- Siemens ALPHA 400/630 DIN Adapter Kit for use with Assembly kit terminal blocks
- Siemens ALPHA Adapter Kit for use with 630 DIN
- Siemens ALPHA Adapter Kit for use with ALPHA 400 DIN
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210mm
- Siemens ALPHA Assembly Kit for use with Terminal Block