Siemens ALPHA Assembly Kit for use with Terminal Block
- RS Stock No.:
- 629-239
- Mfr. Part No.:
- 8GK4402-2KK32
- Brand:
- Siemens
Subtotal (1 unit)*
£121.86
(exc. VAT)
£146.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.86 |
*price indicative
- RS Stock No.:
- 629-239
- Mfr. Part No.:
- 8GK4402-2KK32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| For Use With | Terminal Block | |
| Range | ALPHA | |
| Series | 8GK4402 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
For Use With Terminal Block | ||
Range ALPHA | ||
Series 8GK4402 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for terminal blocks is engineered to enhance the functionality of your electrical installations. This reliable solution features a closed vertical section cover, specifically designed for ease of use in various mounting positions. With a height of 300 mm and a width of 750 mm, it is compact yet robust enough to suit demanding applications. Offering a unique combination of practical design and superior materials, it ensures longevity and enhances user safety across multiple configurations. The carefully crafted grounding bus and plastic cover plate provide added security, making it an ideal choice for professionals seeking dependable performance in their projects. With extensive support available through online resources, this assembly kit stands as a testament to quality and innovation in electrical components.
Closed design enhances safety and reliability
Vertical installation promotes efficient use of space
Grounding bus absence allows for simplified setup
Plastic cover plate fosters durability and protection
Compact dimensions facilitate versatile application
Lightweight construction eases handling during installation
Vertical installation promotes efficient use of space
Grounding bus absence allows for simplified setup
Plastic cover plate fosters durability and protection
Compact dimensions facilitate versatile application
Lightweight construction eases handling during installation
Related links
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
- Siemens ALPHA Assembly Kit for use with Terminal Block
- Siemens Alpha Mounting Plate for use with Unequipped Distribution Boards
- Siemens Alpha Cover for use with Unequipped Distribution Boards
- Siemens ALPHA Adapter Kit for use with ALPHA 400/630 DIN
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with ALPHA DIN
