CRC 250 ml Ejector Lubricant Plastic, Rubber +250°C
- RS Stock No.:
- 182-6349
- Mfr. Part No.:
- 32955
- Brand:
- CRC
Bulk discount available
Subtotal (1 unit)*
£33.69
(exc. VAT)
£40.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £33.69 |
| 15 - 39 | £31.06 |
| 40 + | £30.96 |
*price indicative
- RS Stock No.:
- 182-6349
- Mfr. Part No.:
- 32955
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 250 ml | |
| Compatible Materials | Plastic, Rubber | |
| Maximum Operating Temperature | +250°C | |
| Trade Name | Ejector Lube | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 250 ml | ||
Compatible Materials Plastic, Rubber | ||
Maximum Operating Temperature +250°C | ||
Trade Name Ejector Lube | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Exceptional lubricating power, even under extreme conditions: high temperatures, high pressures, high linear speeds.
Eliminates seizing problems of ejectors drawers
Avoids the greasy products from spreading and to contaminate on the aesthetic side of moulded parts
Promotes gas impermeability in ejectors
Does not carbonize leaving black marks on the finished part
