Electrolube 250 ml Non-Silicone Mould Release Agent Glass, Metal, Plastic +130°C
- RS Stock No.:
- 420-536
- Mfr. Part No.:
- RST250
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 420-536
- Mfr. Part No.:
- RST250
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Package Size | 250 ml | |
| Base Material | Non-Silicone | |
| Compatible Materials | Glass, Metal, Plastic | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Package Size 250 ml | ||
Base Material Non-Silicone | ||
Compatible Materials Glass, Metal, Plastic | ||
Maximum Operating Temperature +130°C | ||
