Georg Fischer 100 → 230 V ac 2 port Motorised Valve, 1-1/2in Pipe Size, 10 bar
- RS Stock No.:
- 901-0176
- Mfr. Part No.:
- 199107407
- Brand:
- Georg Fischer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-0176
- Mfr. Part No.:
- 199107407
- Brand:
- Georg Fischer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Compatible Pipe Size | 1-1/2in | |
| Number of Ports | 2 | |
| Maximum Working Pressure | 10 bar | |
| Supply Voltage | 100 → 230 V ac | |
| Body Material | PVC | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Compatible Pipe Size 1-1/2in | ||
Number of Ports 2 | ||
Maximum Working Pressure 10 bar | ||
Supply Voltage 100 → 230 V ac | ||
Body Material PVC | ||
