Georg Fischer Motorised Valve
- RS Stock No.:
- 196-9702
- Mfr. Part No.:
- 199127046
- Brand:
- Georg Fischer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-9702
- Mfr. Part No.:
- 199127046
- Brand:
- Georg Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Body Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Body Material Stainless Steel | ||
RoHS Status: Exempt
The Georg Fischer Ball valve type 127 PVC-U 24V, 32mm nominal size with manual emergency override with solvent cement sockets metric. Its position control is 90° and 180° angle.
Voltage 24V AC/DC
Heating element, position feedback (Open/Close)
Integrated stainless steel mounting inserts
Heating element, position feedback (Open/Close)
Integrated stainless steel mounting inserts
