SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 40 bar
- RS Stock No.:
- 766-694
- Mfr. Part No.:
- VUS015F355
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£1,162.04
(exc. VAT)
£1,394.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,162.04 |
*price indicative
- RS Stock No.:
- 766-694
- Mfr. Part No.:
- VUS015F355
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 15 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Cast Steel | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 15 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Cast Steel | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve is designed for precise control in HVAC building systems, facilitating efficient management of cold, warm, and hot water in closed circuits and steam applications.
Offers continuous control across various temperature ranges
Constructed with a maintenance-free stuffing box for longevity
Features a stainless steel body and plug for enhanced durability
Possesses an equal-percentage characteristic for reliable performance
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
