SAUTER REGULATION 3 Port Actuated Valve, DN 10 Pipe Size, 16 bar
- RS Stock No.:
- 766-417
- Mfr. Part No.:
- BUL010F310
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£62.97
(exc. VAT)
£75.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.97 |
*price indicative
- RS Stock No.:
- 766-417
- Mfr. Part No.:
- BUL010F310
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 10 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Brass | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 10 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Brass | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- AT
The SAUTER REGULATION 3-way unit valve is designed for effective regulation in HVAC systems. It ensures energy efficiency through its innovative construction for minimal leakage, suitable for various actuator configurations.
Includes a double O-ring seal in the stuffing box to prevent leakage
Offers linear mixing with tight-sealing capabilities for optimal control
Compatible with diverse operating pressures and temperatures up to 120 °C
Related links
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 10V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 230V 2 Port Motorised Valve 16 bar
